+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SDA 08D3205

Diode: hockey-puck rectifying; 3.2kV; 910A; Ø58.5/Ø34mm


Manufacturer: ABB

Manufacturer part number:
5SDA 08D3205
TME Symbol:
5SDA08D3205

Specification

Manufacturer
ABB
Type of diode
hockey-puck rectifying
Max. off-state voltage
3.2kV
Load current
910A
Body dimensions
Ø58.5/Ø34mm
Mounting
Press-Pack
Features of semiconductor devices
avalanche breakdown effect
Max. forward impulse current
9.2kA
Threshold on-voltage
0.93V
Gross weight30 g
Certificates
See other products in this category: Diodes - others ABB,
*
5SDA 08D3205
0 in TME stock
Net price for quantities from 1 pcs - 279.47 USDGross price for quantities from 1 pcs - 279.47 USD
Net price for quantities from 3 pcs - 253.85 USDGross price for quantities from 3 pcs - 253.85 USD
Net price for quantities from 10 pcs - 236.39 USDGross price for quantities from 10 pcs - 236.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.