+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SDA 09D2604

Diode: hockey-puck rectifying; 2.6kV; 1.02kA; Ø60/Ø34mm


Manufacturer: ABB

Manufacturer part number:
5SDA 09D2604
TME Symbol:
5SDA09D2604

Specification

Manufacturer
ABB
Type of diode
hockey-puck rectifying
Max. off-state voltage
2.6kV
Load current
1.02kA
Body dimensions
Ø60/Ø34mm
Mounting
Press-Pack
Features of semiconductor devices
avalanche breakdown effect
Max. forward impulse current
11.5kA
Threshold on-voltage
0.87V
Gross weight225.29 g
Certificates
See other products in this category: Diodes - others ABB,
*
5SDA 09D2604
0 in TME stock
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.
Product for special order
Packaging method by the manufacturerCardboard = 6 pcs