+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SDD 06D6000

Diode: hockey-puck rectifying; 6kV; 662A; Ø58.5/Ø34mm


Manufacturer: ABB

Manufacturer part number:
5SDD 06D6000
TME Symbol:
5SDD06D6000

Specification

Manufacturer
ABB
Type of diode
hockey-puck rectifying
Max. off-state voltage
6kV
Load current
662A
Body dimensions
Ø58.5/Ø34mm
Mounting
Press-Pack
Features of semiconductor devices
high voltage
Max. forward impulse current
10.5kA
Threshold on-voltage
1.066V
Gross weight248.9 g
Certificates
See other products in this category: Diodes - others ABB,
*
5SDD 06D6000
0 in TME stock
Net price for quantities from 1 pcs - 527.50 USDGross price for quantities from 1 pcs - 527.50 USD
Net price for quantities from 3 pcs - 477.43 USDGross price for quantities from 3 pcs - 477.43 USD
Net price for quantities from 10 pcs - 444.82 USDGross price for quantities from 10 pcs - 444.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.