+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SDD 08D5000

Diode: hockey-puck rectifying; 5kV; 1028A; Ø58.5/Ø34mm; Ifsm: 12kA

Manufacturer: ABB

Manufacturer part number:
5SDD 08D5000
TME Symbol:
5SDD08D5000

Specification

Manufacturer
ABB
Type of diode
hockey-puck rectifying
Max. off-state voltage
5kV
Load current
1028A
Body dimensions
Ø58.5/Ø34mm
Mounting
Press-Pack
Max. forward impulse current
12kA
Threshold on-voltage
0.894V
Gross weight30 g
Certificates
See other products in this category: Diodes - others ABB,
*
5SDD 08D5000
0 in TME stock
Net price for quantities from 1 pcs - 371.18 USDGross price for quantities from 1 pcs - 371.18 USD
Net price for quantities from 3 pcs - 336.16 USDGross price for quantities from 3 pcs - 336.16 USD
Net price for quantities from 10 pcs - 313.99 USDGross price for quantities from 10 pcs - 313.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.