+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SDD 20F5000

Diode: hockey-puck rectifying; 5kV; 1.978kA; Ø75/Ø47mm; Ifsm: 24kA


Manufacturer: ABB

Manufacturer part number:
5SDD 20F5000
TME Symbol:
5SDD20F5000

Specification

Manufacturer
ABB
Type of diode
hockey-puck rectifying
Max. off-state voltage
5kV
Load current
1.978kA
Body dimensions
Ø75/Ø47mm
Mounting
Press-Pack
Max. forward impulse current
24kA
Threshold on-voltage
0.94V
Gross weight488.4 g
Certificates
See other products in this category: Diodes - others ABB,
*
5SDD 20F5000
0 in TME stock
Net price for quantities from 1 pcs - 476.27 USDGross price for quantities from 1 pcs - 476.27 USD
Net price for quantities from 3 pcs - 428.52 USDGross price for quantities from 3 pcs - 428.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.