+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SDF 03D4502

Diode: hockey-puck rectifying; 4.5kV; 275A; Ø60/Ø34mm; Ifsm: 5kA


Manufacturer: ABB

Manufacturer part number:
5SDF 03D4502
TME Symbol:
5SDF03D4502

Specification

Manufacturer
ABB
Type of diode
hockey-puck rectifying
Max. off-state voltage
4.5kV
Load current
275A
Body dimensions
Ø60/Ø34mm
Mounting
Press-Pack
Features of semiconductor devices
fast switching
Max. forward impulse current
5kA
Threshold on-voltage
2.15V
Application
for IGCT application
Gross weight50 g
Certificates
See other products in this category: Diodes - others ABB,
*
5SDF 03D4502
0 in TME stock
Net price for quantities from 1 pcs - 441.25 USDGross price for quantities from 1 pcs - 441.25 USD
Net price for quantities from 3 pcs - 400.61 USDGross price for quantities from 3 pcs - 400.61 USD
Net price for quantities from 10 pcs - 372.74 USDGross price for quantities from 10 pcs - 372.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.