+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SDF 05F4502

Diode: hockey-puck rectifying; 4.5kV; 435A; Ø75/Ø47mm; Ifsm: 16kA


Manufacturer: ABB

Manufacturer part number:
5SDF 05F4502
TME Symbol:
5SDF05F4502

Specification

Manufacturer
ABB
Type of diode
hockey-puck rectifying
Max. off-state voltage
4.5kV
Load current
435A
Body dimensions
Ø75/Ø47mm
Mounting
Press-Pack
Features of semiconductor devices
fast switching
Max. forward impulse current
16kA
Threshold on-voltage
2.42V
Application
for IGCT application
Gross weight50 g
Certificates
See other products in this category: Diodes - others ABB,
*
5SDF 05F4502
0 in TME stock
Net price for quantities from 1 pcs - 692.82 USDGross price for quantities from 1 pcs - 692.82 USD
Net price for quantities from 3 pcs - 627.73 USDGross price for quantities from 3 pcs - 627.73 USD
Net price for quantities from 10 pcs - 584.71 USDGross price for quantities from 10 pcs - 584.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.