+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SDF 28L4521

Diode: hockey-puck rectifying; 4.5kV; 2.62kA; Ø120/Ø85mm

Manufacturer: ABB

Manufacturer part number:
5SDF 28L4521
TME Symbol:
5SDF28L4521

Specification

Manufacturer
ABB
Type of diode
hockey-puck rectifying
Max. off-state voltage
4.5kV
Load current
2.62kA
Body dimensions
Ø120/Ø85mm
Mounting
Press-Pack
Features of semiconductor devices
fast switching
Max. forward impulse current
56kA
Threshold on-voltage
1.1V
Gross weight50 g
Certificates
See other products in this category: Diodes - others ABB,
*
5SDF 28L4521
0 in TME stock
Net price for quantities from 1 pcs - 1 333.76 USDGross price for quantities from 1 pcs - 1 333.76 USD
Net price for quantities from 3 pcs - 1 206.18 USDGross price for quantities from 3 pcs - 1 206.18 USD
Net price for quantities from 10 pcs - 1 127.32 USDGross price for quantities from 10 pcs - 1 127.32 USD
No. of pieces (Multiplicity: 1)