+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SGA 06D4502

Thyristor: hockey-puck; 4.5kV; Ifmax: 330A; 210A; Igt: 2A; Ø60/Ø34mm


Manufacturer: ABB

Manufacturer part number:
5SGA 06D4502
TME Symbol:
5SGA06D4502

Specification

Manufacturer
ABB
Type of thyristor
hockey-puck
Max. off-state voltage
4.5kV
Max. load current
330A
Load current
210A
Gate current
2A
Body dimensions
Ø60/Ø34mm
Mounting
Press-Pack
Max. forward impulse current
3kA
Features of semiconductor devices
gate turn-off thyristor (GTO)
Gross weight244.7 g
Certificates
See other products in this category: Button thyristors ABB,
*
5SGA 06D4502
0 in TME stock
Net price for quantities from 1 pcs - 2 431.42 USDGross price for quantities from 1 pcs - 2 431.42 USD
Net price for quantities from 4 pcs - 2 199.85 USDGross price for quantities from 4 pcs - 2 199.85 USD
Net price for quantities from 8 pcs - 2 049.34 USDGross price for quantities from 8 pcs - 2 049.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs