+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SGF 30J4502

Thyristor: hockey-puck; 4.5kV; Ifmax: 1.51kA; 960A; Igt: 2.5A


Manufacturer: ABB

Manufacturer part number:
5SGF 30J4502
TME Symbol:
5SGF30J4502

Specification

Manufacturer
ABB
Type of thyristor
hockey-puck
Max. off-state voltage
4.5kV
Max. load current
1.51kA
Load current
960A
Gate current
2.5A
Body dimensions
Ø108/Ø75mm
Mounting
Press-Pack
Max. forward impulse current
24kA
Features of semiconductor devices
gate turn-off thyristor (GTO)
Gross weight1.3 kg
Certificates
See other products in this category: Button thyristors ABB,
*
5SGF 30J4502
0 in TME stock
Net price for quantities from 1 pcs - 3 529.39 USDGross price for quantities from 1 pcs - 3 529.39 USD
Net price for quantities from 3 pcs - 3 063.46 USDGross price for quantities from 3 pcs - 3 063.46 USD
Net price for quantities from 10 pcs - 2 853.80 USDGross price for quantities from 10 pcs - 2 853.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.