+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SH1161

Fuse head; DIII; 750VDC


Manufacturer: SIEMENS

Manufacturer part number:
5SH1161
TME Symbol:
5SH1161

Specification

Manufacturer
SIEMENS
Type of fuse accessories
fuse head
Fuse size
DIII
Rated voltage
750V DC
Gross weight118.34 g
Certificates
See other products in this category: DIN Rail Sockets SIEMENS,
*
5SH1161
0 in TME stock
Net price for quantities from 5 pcs - 34.89 USDGross price for quantities from 5 pcs - 34.89 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerCardboard = 5 pcs