+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SH222

Cover; DIII; 63A


Manufacturer: SIEMENS

Manufacturer part number:
5SH222
TME Symbol:
5SH222

Specification

Manufacturer
SIEMENS
Type of fuse accessories
cover
Fuse size
DIII
Current rating
63A
Gross weight100 g
Certificates
See other products in this category: DIN Rail Sockets SIEMENS,
*
5SH222
0 in TME stock
Net price for quantities from 5 pcs - 18.68 USDGross price for quantities from 5 pcs - 18.68 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.