+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SJA 3000L520300

Module: IGBT; single transistor; Urmax: 5.2kV; Ic: 3kA; STAKPAK

Manufacturer: ABB

Manufacturer part number:
5SJA 3000L520300
TME Symbol:
5SJA3000L520300

Specification

Manufacturer
ABB
Type of semiconductor module
IGBT
Semiconductor structure
single transistor
Max. off-state voltage
5.2kV
Collector current
3kA
Case
STAKPAK
Electrical mounting
Press-Pack
Gate-emitter voltage
±20V
Pulsed collector current
6kA
Technology
BIGT
Gross weight500 g
Certificates
See other products in this category: IGBT modules ABB,
*
5SJA 3000L520300
0 in TME stock
Net price for quantities from 1 pcs - 12 479.53 USDGross price for quantities from 1 pcs - 12 479.53 USD
Net price for quantities from 3 pcs - 11 266.56 USDGross price for quantities from 3 pcs - 11 266.56 USD
Net price for quantities from 10 pcs - 10 485.14 USDGross price for quantities from 10 pcs - 10 485.14 USD
No. of pieces (Multiplicity: 1)