+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SL6104-6

Circuit breaker; 230/400VAC; Inom: 4A; Poles: 1; Charact: B; 6kA; MCB


Manufacturer: SIEMENS

Manufacturer part number:
5SL6104-6
TME Symbol:
5SL6104-6

Specification

Manufacturer
SIEMENS
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
4A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
6kA
Trade name
MCB
Gross weight141.79 g
Certificates
EAN code4001869470610
See other products in this category: Circuit Breakers SIEMENS,
*
5SL6104-6
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.08 USDGross price for quantities from 1 pcs - 4.08 USD
Net price for quantities from 5 pcs - 3.81 USDGross price for quantities from 5 pcs - 3.81 USD
Net price for quantities from 10 pcs - 3.54 USDGross price for quantities from 10 pcs - 3.54 USD