+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SL6610-6

Circuit breaker; 400VAC; Inom: 10A; Poles: 3+N; Charact: B; 6kA; IP20

Manufacturer: SIEMENS

Manufacturer part number:
5SL6610-6
TME Symbol:
5SL6610-6

Specification

Manufacturer
SIEMENS
Type of protection
circuit breaker
Rated voltage
400V AC
Current rating
10A
Number of poles
3+N
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
0.75...35mm2
Manufacturer series
5SL6
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...45°C
Gross weight601 g
Certificates
EAN code4001869389684
See other products in this category: Circuit Breakers SIEMENS,
See other products from this series.:
*
5SL6610-6
2 in TME stock
Net price for quantities from 1 pcs - 20.49 USDGross price for quantities from 1 pcs - 20.49 USD
Net price for quantities from 5 pcs - 19.12 USDGross price for quantities from 5 pcs - 19.12 USD
Net price for quantities from 10 pcs - 17.75 USDGross price for quantities from 10 pcs - 17.75 USD
No. of pieces (Multiplicity: 1)