+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SM3318-0KK

RCD breaker; Inom: 100A; Ires: 30mA; Poles: 1+N; 230/400VAC; IP20

Manufacturer: SIEMENS

Manufacturer part number:
5SM3318-0KK
TME Symbol:
5SM3318-0KK

Specification

Manufacturer
SIEMENS
Type of protection
RCD breaker
Kind of circuit breaker
type AC
Current rating
100A
Residual current
30mA
Number of poles
1+N
Rated voltage
230/400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...25mm2
Operating temperature
-25...45°C
Manufacturer series
5SM3
Trade name
RCD
Gross weight270 g
Certificates
EAN code4001869272634
See other products in this category: RCD Circuit Breakers SIEMENS,
See other products from this series.:
*
5SM3318-0KK
0 in TME stock
Net price for quantities from 1 pcs - 253.03 USDGross price for quantities from 1 pcs - 253.03 USD
Net price for quantities from 5 pcs - 236.16 USDGross price for quantities from 5 pcs - 236.16 USD
Net price for quantities from 10 pcs - 219.29 USDGross price for quantities from 10 pcs - 219.29 USD
No. of pieces (Multiplicity: 1)