+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5ST3030

Shunt release; 0.5÷2.5mm2; Contacts: NO x2


Manufacturer: SIEMENS

Manufacturer part number:
5ST3030
TME Symbol:
5ST3030

Specification

Manufacturer
SIEMENS
Type of protection
shunt release
Wire cross-section
0.5...2.5mm2
Contacts configuration
NO x2
Gross weight97.35 g
Certificates
EAN code4001869187464
See other products in this category: Installation accessories SIEMENS,
*
5ST3030
17 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 43.35 USDGross price for quantities from 1 pcs - 43.35 USD
Net price for quantities from 5 pcs - 40.65 USDGross price for quantities from 5 pcs - 40.65 USD
Net price for quantities from 10 pcs - 37.94 USDGross price for quantities from 10 pcs - 37.94 USD