+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5ST3734

Busbar; 10mm2; Poles: 2; 63A; 214mm


Manufacturer: SIEMENS

Manufacturer part number:
5ST3734
TME Symbol:
5ST3734

Specification

Manufacturer
SIEMENS
Type of installation accessories
busbar
Wire cross-section
10mm2
Number of poles
2
Max. operating current
63A
Length
214mm
Gross weight70.4 g
Certificates
EAN code4001869313030
See other products in this category: Installation accessories SIEMENS,
*
5ST3734
16 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.81 USDGross price for quantities from 1 pcs - 7.81 USD
Net price for quantities from 5 pcs - 7.33 USDGross price for quantities from 5 pcs - 7.33 USD
Net price for quantities from 10 pcs - 6.83 USDGross price for quantities from 10 pcs - 6.83 USD