+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5ST3738

Busbar; 10mm2; Poles: 3; 63A; No.of mod: 12; 214mm


Manufacturer: SIEMENS

Manufacturer part number:
5ST3738
TME Symbol:
5ST3738

Specification

Manufacturer
SIEMENS
Type of installation accessories
busbar
Wire cross-section
10mm2
Number of poles
3
Max. operating current
63A
Number of modules
12
Length
214mm
Gross weight83.1 g
Certificates
EAN code4001869313078
See other products in this category: Installation accessories SIEMENS,
*
5ST3738
14 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.93 USDGross price for quantities from 1 pcs - 8.93 USD
Net price for quantities from 5 pcs - 8.36 USDGross price for quantities from 5 pcs - 8.36 USD
Net price for quantities from 10 pcs - 7.81 USDGross price for quantities from 10 pcs - 7.81 USD