+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5ST3740

Busbar; 10mm2; Poles: 3; 63A; No.of mod: 57; 1016mm


Manufacturer: SIEMENS

Manufacturer part number:
5ST3740
TME Symbol:
5ST3740

Specification

Manufacturer
SIEMENS
Type of installation accessories
busbar
Wire cross-section
0.1cm2
Number of poles
3
Max. operating current
63A
Number of modules
57
Length
1016mm
Gross weight435.1 g
Certificates
EAN code4001869313085
See other products in this category: Installation accessories SIEMENS,
*
5ST3740
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 37.79 USDGross price for quantities from 1 pcs - 37.79 USD
Net price for quantities from 5 pcs - 35.43 USDGross price for quantities from 5 pcs - 35.43 USD
Net price for quantities from 10 pcs - 33.06 USDGross price for quantities from 10 pcs - 33.06 USD