+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5STB 18N4200

Thyristor: hockey-puck; 4.2kV; Ifmax: 3.02kA; 1.92kA; Igt: 400mA

Manufacturer: ABB

Manufacturer part number:
5STB 18N4200
TME Symbol:
5STB18N4200

Specification

Manufacturer
ABB
Type of thyristor
hockey-puck
Max. off-state voltage
4.2kV
Max. load current
3.02kA
Load current
1.92kA
Gate current
400mA
Body dimensions
Ø150/Ø100mm
Mounting
Press-Pack
Max. forward impulse current
32kA
Features of semiconductor devices
bi-directional controlled thyristor (BCT)
Gross weight30 g
Certificates
See other products in this category: Button thyristors ABB,
*
5STB 18N4200
0 in TME stock
Net price for quantities from 1 pcs - 2 195.99 USDGross price for quantities from 1 pcs - 2 195.99 USD
Net price for quantities from 3 pcs - 1 985.74 USDGross price for quantities from 3 pcs - 1 985.74 USD
Net price for quantities from 10 pcs - 1 845.57 USDGross price for quantities from 10 pcs - 1 845.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.