+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5STB 24N2800

Thyristor: hockey-puck; 2.8kV; Ifmax: 3.82kA; 2.43kA; Igt: 400mA


Manufacturer: ABB

Manufacturer part number:
5STB 24N2800
TME Symbol:
5STB24N2800

Specification

Manufacturer
ABB
Type of thyristor
hockey-puck
Max. off-state voltage
2.8kV
Max. load current
3.82kA
Load current
2.43kA
Gate current
400mA
Body dimensions
Ø150/Ø100mm
Mounting
Press-Pack
Max. forward impulse current
43kA
Features of semiconductor devices
bi-directional controlled thyristor (BCT)
Gross weight30 g
Certificates
See other products in this category: Button thyristors ABB,
*
5STB 24N2800
0 in TME stock
Net price for quantities from 1 pcs - 1 956.89 USDGross price for quantities from 1 pcs - 1 956.89 USD
Net price for quantities from 3 pcs - 1 770.52 USDGross price for quantities from 3 pcs - 1 770.52 USD
Net price for quantities from 10 pcs - 1 654.04 USDGross price for quantities from 10 pcs - 1 654.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.