+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5STB 24Q2800

Thyristor: hockey-puck; 2.8kV; Ifmax: 4.13kA; 2.63kA; Igt: 400mA


Manufacturer: ABB

Manufacturer part number:
5STB 24Q2800
TME Symbol:
5STB24Q2800

Specification

Manufacturer
ABB
Type of thyristor
hockey-puck
Max. off-state voltage
2.8kV
Max. load current
4.13kA
Load current
2.63kA
Gate current
400mA
Body dimensions
Ø151/Ø100mm
Mounting
Press-Pack
Max. forward impulse current
43kA
Features of semiconductor devices
bi-directional controlled thyristor (BCT)
Gross weight30 g
Certificates
See other products in this category: Button thyristors ABB,
*
5STB 24Q2800
0 in TME stock
Net price for quantities from 1 pcs - 2 561.79 USDGross price for quantities from 1 pcs - 2 561.79 USD
Net price for quantities from 3 pcs - 2 317.26 USDGross price for quantities from 3 pcs - 2 317.26 USD
Net price for quantities from 10 pcs - 2 154.24 USDGross price for quantities from 10 pcs - 2 154.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.