+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5STB 25U5200

Thyristor: hockey-puck; 5.2kV; Ifmax: 3.1kA; 1.98kA; Igt: 400mA


Manufacturer: ABB

Manufacturer part number:
5STB 25U5200
TME Symbol:
5STB25U5200

Specification

Manufacturer
ABB
Type of thyristor
hockey-puck
Max. off-state voltage
5.2kV
Max. load current
3.1kA
Load current
1.98kA
Gate current
400mA
Body dimensions
Ø172/Ø110mm
Mounting
Press-Pack
Max. forward impulse current
42kA
Features of semiconductor devices
bi-directional controlled thyristor (BCT)
Gross weight30 g
Certificates
See other products in this category: Button thyristors ABB,
*
5STB 25U5200
0 in TME stock
Net price for quantities from 1 pcs - 3 062.51 USDGross price for quantities from 1 pcs - 3 062.51 USD
Net price for quantities from 3 pcs - 2 771.39 USDGross price for quantities from 3 pcs - 2 771.39 USD
Net price for quantities from 10 pcs - 2 585.08 USDGross price for quantities from 10 pcs - 2 585.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.