+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5STF 28H2060

Thyristor: hockey-puck; 2kV; Ifmax: 4.189kA; 2.667kA; Igt: 500mA


Manufacturer: ABB

Manufacturer part number:
5STF 28H2060
TME Symbol:
5STF28H2060

Specification

Manufacturer
ABB
Type of thyristor
hockey-puck
Max. off-state voltage
2kV
Max. load current
4.189kA
Load current
2.667kA
Gate current
500mA
Body dimensions
Ø101.5/Ø63mm
Mounting
Press-Pack
Max. forward impulse current
46.5kA
Features of semiconductor devices
fast switching
Gross weight930 g
Certificates
See other products in this category: Button thyristors ABB,
*
5STF 28H2060
0 in TME stock
Net price for quantities from 1 pcs - 530.33 USDGross price for quantities from 1 pcs - 530.33 USD
Net price for quantities from 3 pcs - 460.55 USDGross price for quantities from 3 pcs - 460.55 USD
Net price for quantities from 10 pcs - 429.15 USDGross price for quantities from 10 pcs - 429.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.