+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5STP 04D5200

Thyristor: hockey-puck; 5.2kV; Ifmax: 650A; 420A; Igt: 400mA

Manufacturer: ABB

Manufacturer part number:
5STP 04D5200
TME Symbol:
5STP04D5200

Specification

Manufacturer
ABB
Type of thyristor
hockey-puck
Max. off-state voltage
5.2kV
Max. load current
650A
Load current
420A
Gate current
400mA
Body dimensions
Ø60/Ø34mm
Mounting
Press-Pack
Max. forward impulse current
6.1kA
Features of semiconductor devices
phase control thyristor (PCT)
Gross weight30 g
Certificates
See other products in this category: Button thyristors ABB,
*
5STP 04D5200
0 in TME stock
Net price for quantities from 1 pcs - 277.43 USDGross price for quantities from 1 pcs - 277.43 USD
Net price for quantities from 3 pcs - 250.50 USDGross price for quantities from 3 pcs - 250.50 USD
Net price for quantities from 10 pcs - 234.12 USDGross price for quantities from 10 pcs - 234.12 USD
No. of pieces (Multiplicity: 1)