+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5STP 08F6500

Thyristor: hockey-puck; 6.5kV; Ifmax: 1.34kA; 850A; Igt: 400mA

Manufacturer: ABB

Manufacturer part number:
5STP 08F6500
TME Symbol:
5STP08F6500

Specification

Manufacturer
ABB
Type of thyristor
hockey-puck
Max. off-state voltage
6.5kV
Max. load current
1.34kA
Load current
850A
Gate current
400mA
Body dimensions
Ø75/Ø47mm
Mounting
Press-Pack
Max. forward impulse current
15.1kA
Features of semiconductor devices
phase control thyristor (PCT)
Gross weight30 g
Certificates
See other products in this category: Button thyristors ABB,
*
5STP 08F6500
0 in TME stock
Net price for quantities from 1 pcs - 405.20 USDGross price for quantities from 1 pcs - 405.20 USD
Net price for quantities from 3 pcs - 366.99 USDGross price for quantities from 3 pcs - 366.99 USD
Net price for quantities from 10 pcs - 341.53 USDGross price for quantities from 10 pcs - 341.53 USD
No. of pieces (Multiplicity: 1)