+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5STP 12F4200

Thyristor: hockey-puck; 4.2kV; Ifmax: 1.8kA; 1.15kA; Igt: 400mA

Manufacturer: ABB

Manufacturer part number:
5STP 12F4200
TME Symbol:
5STP12F4200

Specification

Manufacturer
ABB
Type of thyristor
hockey-puck
Max. off-state voltage
4.2kV
Max. load current
1.8kA
Load current
1.15kA
Gate current
400mA
Body dimensions
Ø75/Ø47mm
Mounting
Press-Pack
Max. forward impulse current
17.3kA
Features of semiconductor devices
phase control thyristor (PCT)
Gross weight456.52 g
Certificates
See other products in this category: Button thyristors ABB,
*
5STP 12F4200
0 in TME stock
Net price for quantities from 1 pcs - 389.85 USDGross price for quantities from 1 pcs - 389.85 USD
Net price for quantities from 3 pcs - 340.83 USDGross price for quantities from 3 pcs - 340.83 USD
Net price for quantities from 10 pcs - 317.49 USDGross price for quantities from 10 pcs - 317.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.