+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5STP 12K6500

Thyristor: hockey-puck; 6.5kV; Ifmax: 2.25kA; 1.43kA; Igt: 400mA


Manufacturer: ABB

Manufacturer part number:
5STP 12K6500
TME Symbol:
5STP12K6500

Specification

Manufacturer
ABB
Type of thyristor
hockey-puck
Max. off-state voltage
6.5kV
Max. load current
2.25kA
Load current
1.43kA
Gate current
400mA
Body dimensions
Ø102/Ø63mm
Mounting
Press-Pack
Max. forward impulse current
31.5kA
Features of semiconductor devices
phase control thyristor (PCT)
Gross weight30 g
Certificates
See other products in this category: Button thyristors ABB,
*
5STP 12K6500
0 in TME stock
Net price for quantities from 1 pcs - 1 462.66 USDGross price for quantities from 1 pcs - 1 462.66 USD
Net price for quantities from 3 pcs - 1 334.97 USDGross price for quantities from 3 pcs - 1 334.97 USD
Net price for quantities from 10 pcs - 1 242.10 USDGross price for quantities from 10 pcs - 1 242.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.