+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5STP 16F2800

Thyristor: hockey-puck; 2.8kV; Ifmax: 2.21kA; 1.4kA; Igt: 400mA


Manufacturer: ABB

Manufacturer part number:
5STP 16F2800
TME Symbol:
5STP16F2800

Specification

Manufacturer
ABB
Type of thyristor
hockey-puck
Max. off-state voltage
2.8kV
Max. load current
2.21kA
Load current
1.4kA
Gate current
400mA
Body dimensions
Ø74.5/Ø47mm
Mounting
Press-Pack
Max. forward impulse current
18kA
Features of semiconductor devices
phase control thyristor (PCT)
Gross weight454.08 g
Certificates
See other products in this category: Button thyristors ABB,
*
5STP 16F2800
0 in TME stock
Net price for quantities from 1 pcs - 360.67 USDGross price for quantities from 1 pcs - 360.67 USD
Net price for quantities from 3 pcs - 324.49 USDGross price for quantities from 3 pcs - 324.49 USD
Net price for quantities from 10 pcs - 302.31 USDGross price for quantities from 10 pcs - 302.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.