+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SU1644-0KK82

RCBO breaker; Inom: 125A; Ires: 300mA; Poles: 4; 230/400VAC; IP20

Manufacturer: SIEMENS

Manufacturer part number:
5SU1644-0KK82
TME Symbol:
5SU1644-0KK82

Specification

Manufacturer
SIEMENS
Type of protection
RCBO breaker
Kind of circuit breaker
type AC
Current rating
0.125kA
Residual current
0.3A
Number of poles
4
Rated voltage
230/400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...25mm2
Operating temperature
-25...45°C
Short circuit breaking capacity
10kA
Characteristics
B
Manufacturer series
5SU
Trade name
RCBO
Gross weight2.04 kg
Certificates
EAN code4001869360171
See other products in this category: RCD Circuit Breakers SIEMENS,
See other products from this series.:
*
5SU1644-0KK82
0 in TME stock
Net price for quantities from 1 pcs - 378.57 USDGross price for quantities from 1 pcs - 378.57 USD
Net price for quantities from 5 pcs - 353.33 USDGross price for quantities from 5 pcs - 353.33 USD
Net price for quantities from 10 pcs - 328.09 USDGross price for quantities from 10 pcs - 328.09 USD
No. of pieces (Multiplicity: 1)