+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SU1656-1KK25

RCBO breaker; Inom: 25A; Ires: 300mA; Poles: 1+N; 230/400VAC; IP20


Manufacturer: SIEMENS

Manufacturer part number:
5SU1656-1KK25
TME Symbol:
5SU1656-1KK25

Specification

Manufacturer
SIEMENS
Type of protection
RCBO breaker
Kind of circuit breaker
type AC
Current rating
25A
Residual current
0.3A
Number of poles
1+N
Rated voltage
230/400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...25mm2
Operating temperature
-25...45°C
Short circuit breaking capacity
6kA
Characteristics
C
Manufacturer series
5SU
Trade name
RCBO
Gross weight280 g
Certificates
EAN code4001869307275
See other products in this category: RCD Circuit Breakers SIEMENS,
See other products from this series.:
*
5SU1656-1KK25
0 in TME stock
Net price for quantities from 1 pcs - 50.91 USDGross price for quantities from 1 pcs - 50.91 USD
Net price for quantities from 5 pcs - 47.51 USDGross price for quantities from 5 pcs - 47.51 USD
Net price for quantities from 10 pcs - 44.12 USDGross price for quantities from 10 pcs - 44.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.