+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SV1316-1KK02

RCBO breaker; Inom: 2A; Ires: 30mA; Poles: 1+N; 230/400VAC; IP20


Manufacturer: SIEMENS

Manufacturer part number:
5SV1316-1KK02
TME Symbol:
5SV1316-1KK02

Specification

Manufacturer
SIEMENS
Type of protection
RCBO breaker
Kind of circuit breaker
type AC
Current rating
2A
Residual current
30mA
Number of poles
1+N
Rated voltage
230/400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...25mm2
Operating temperature
-25...45°C
Short circuit breaking capacity
6kA
Characteristics
C
Manufacturer series
5SV
Trade name
RCBO
Gross weight128.29 g
Certificates
EAN code4001869557403
See other products in this category: RCD Circuit Breakers SIEMENS,
See other products from this series.:
*
5SV1316-1KK02
0 in TME stock
Net price for quantities from 1 pcs - 64.90 USDGross price for quantities from 1 pcs - 64.90 USD
Net price for quantities from 5 pcs - 60.57 USDGross price for quantities from 5 pcs - 60.57 USD
Net price for quantities from 10 pcs - 56.25 USDGross price for quantities from 10 pcs - 56.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.