+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SV3312-6KL

RCD breaker; Inom: 25A; Ires: 30mA; Poles: 1+N; 230/400VAC; IP20

Manufacturer: SIEMENS

Manufacturer part number:
5SV3312-6KL
TME Symbol:
5SV3312-6KL

Specification

Manufacturer
SIEMENS
Type of protection
RCD breaker
Kind of circuit breaker
type A
Current rating
25A
Residual current
30mA
Number of poles
1+N
Rated voltage
230/400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...25mm2
Operating temperature
-25...45°C
Manufacturer series
5SV
Trade name
RCD
Gross weight194.04 g
Certificates
EAN code4001869429991
See other products in this category: RCD Circuit Breakers SIEMENS,
See other products from this series.:
*
5SV3312-6KL
2 in TME stock
Net price for quantities from 1 pcs - 59.15 USDGross price for quantities from 1 pcs - 59.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts