+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SV4412-0

RCD breaker; Inom: 25A; Ires: 100mA; Poles: 1+N; 230/400VAC; IP20

Manufacturer: SIEMENS

Manufacturer part number:
5SV4412-0
TME Symbol:
5SV4412-0

Specification

Manufacturer
SIEMENS
Type of protection
RCD breaker
Kind of circuit breaker
type AC
Current rating
25A
Residual current
0.1A
Number of poles
1+N
Rated voltage
230/400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...25mm2
Operating temperature
-25...45°C
Manufacturer series
5SV
Trade name
RCD
Gross weight180 g
Certificates
EAN code4001869429816
See other products in this category: RCD Circuit Breakers SIEMENS,
See other products from this series.:
*
5SV4412-0
0 in TME stock
Net price for quantities from 1 pcs - 40.32 USDGross price for quantities from 1 pcs - 40.32 USD
Net price for quantities from 5 pcs - 37.64 USDGross price for quantities from 5 pcs - 37.64 USD
Net price for quantities from 10 pcs - 34.95 USDGross price for quantities from 10 pcs - 34.95 USD
No. of pieces (Multiplicity: 1)