+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SV6016-6KK25

Circuit breaker; 230VAC; Inom: 25A; Poles: 1+N; Charact: B; 6kA


Manufacturer: SIEMENS

Manufacturer part number:
5SV6016-6KK25
TME Symbol:
5SV6016-6KK25

Specification

Manufacturer
SIEMENS
Type of protection
circuit breaker
Rated voltage
230V AC
Current rating
25A
Number of poles
1+N
Characteristics
B
Short circuit breaking capacity
6kA
Gross weight137.11 g
Certificates
EAN code4001869565019
See other products in this category: Circuit Breakers SIEMENS,
*
5SV6016-6KK25
0 in TME stock
Net price for quantities from 1 pcs - 313.25 USDGross price for quantities from 1 pcs - 313.25 USD
Net price for quantities from 5 pcs - 303.16 USDGross price for quantities from 5 pcs - 303.16 USD
Net price for quantities from 10 pcs - 282.94 USDGross price for quantities from 10 pcs - 282.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.