+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5SY4314-8

Circuit breaker; 230/400VAC; Inom: 0.3A; Poles: 3; Charact: D; 10kA


Manufacturer: SIEMENS

Manufacturer part number:
5SY4314-8
TME Symbol:
5SY4314-8

Specification

Manufacturer
SIEMENS
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
0.3A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
D
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
5SY4
Trade name
MCB
Operating temperature
-40...70°C
Gross weight480 g
Certificates
EAN code4001869202358
See other products in this category: Circuit Breakers SIEMENS,
See other products from this series.:
*
5SY4314-8
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 108.52 USDGross price for quantities from 1 pcs - 108.52 USD
Net price for quantities from 5 pcs - 101.29 USDGross price for quantities from 5 pcs - 101.29 USD
Net price for quantities from 10 pcs - 94.06 USDGross price for quantities from 10 pcs - 94.06 USD