+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SY4380-7

Circuit breaker; 230/400VAC; Inom: 80A; Poles: 3; Charact: C; 10kA


Manufacturer: SIEMENS

Manufacturer part number:
5SY4380-7
TME Symbol:
5SY4380-7

Specification

Manufacturer
SIEMENS
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
80A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
5SY4
Trade name
MCB
Operating temperature
-40...70°C
Gross weight498.49 g
Certificates
EAN code4001869304809
See other products in this category: Circuit Breakers SIEMENS,
See other products from this series.:
*
5SY4380-7
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 143.19 USDGross price for quantities from 1 pcs - 143.19 USD
Net price for quantities from 5 pcs - 133.58 USDGross price for quantities from 5 pcs - 133.58 USD
Net price for quantities from 10 pcs - 124.93 USDGross price for quantities from 10 pcs - 124.93 USD