+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SY4510-7

Circuit breaker; 230/400VAC; Inom: 10A; Poles: 1+N; Charact: C; 10kA

Manufacturer: SIEMENS

Manufacturer part number:
5SY4510-7
TME Symbol:
5SY4510-7

Specification

Manufacturer
SIEMENS
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
10A
Number of poles
1+N
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
5SY4
Trade name
MCB
Operating temperature
-40...70°C
Gross weight315.8 g
Certificates
EAN code4001869182483
See other products in this category: Circuit Breakers SIEMENS,
See other products from this series.:
*
5SY4510-7
0 in TME stock
Net price for quantities from 1 pcs - 30.32 USDGross price for quantities from 1 pcs - 30.32 USD
Net price for quantities from 5 pcs - 28.30 USDGross price for quantities from 5 pcs - 28.30 USD
Net price for quantities from 10 pcs - 26.28 USDGross price for quantities from 10 pcs - 26.28 USD
No. of pieces (Multiplicity: 1)