+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5SY6214-7

Circuit breaker; 230/400VAC; Inom: 0.3A; Poles: 2; Charact: C; 6kA


Manufacturer: SIEMENS

Manufacturer part number:
5SY6214-7
TME Symbol:
5SY6214-7

Specification

Manufacturer
SIEMENS
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
0.3A
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
5SY6
Trade name
MCB
Operating temperature
-25...55°C
Gross weight330 g
Certificates
EAN code4001869246420
See other products in this category: Circuit Breakers SIEMENS,
See other products from this series.:
*
5SY6214-7
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 51.17 USDGross price for quantities from 1 pcs - 51.17 USD
Net price for quantities from 5 pcs - 47.76 USDGross price for quantities from 5 pcs - 47.76 USD
Net price for quantities from 10 pcs - 44.34 USDGross price for quantities from 10 pcs - 44.34 USD