+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5SY6350-6

Circuit breaker; 230/400VAC; Inom: 50A; Poles: 3; Charact: B; 6kA


Manufacturer: SIEMENS

Manufacturer part number:
5SY6350-6
TME Symbol:
5SY6350-6

Specification

Manufacturer
SIEMENS
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
50A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
5SY6
Trade name
MCB
Operating temperature
-25...55°C
Gross weight487 g
Certificates
EAN code4001869246864
See other products in this category: Circuit Breakers SIEMENS,
See other products from this series.:
*
5SY6350-6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 69.68 USDGross price for quantities from 1 pcs - 69.68 USD
Net price for quantities from 5 pcs - 65.04 USDGross price for quantities from 5 pcs - 65.04 USD
Net price for quantities from 10 pcs - 60.39 USDGross price for quantities from 10 pcs - 60.39 USD