+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SY6640-6

Circuit breaker; 230/400VAC; Inom: 40A; Poles: 3+N; Charact: B; 6kA

Manufacturer: SIEMENS

Manufacturer part number:
5SY6640-6
TME Symbol:
5SY6640-6

Specification

Manufacturer
SIEMENS
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
40A
Number of poles
3+N
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
5SY6
Trade name
MCB
Operating temperature
-25...55°C
Gross weight630 g
Certificates
EAN code4001869248233
See other products in this category: Circuit Breakers SIEMENS,
See other products from this series.:
*
5SY6640-6
0 in TME stock
Net price for quantities from 1 pcs - 88.14 USDGross price for quantities from 1 pcs - 88.14 USD
Net price for quantities from 5 pcs - 82.26 USDGross price for quantities from 5 pcs - 82.26 USD
Net price for quantities from 10 pcs - 76.39 USDGross price for quantities from 10 pcs - 76.39 USD
No. of pieces (Multiplicity: 1)