+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SY7110-6

Circuit breaker; 230/400VAC; Inom: 10A; Poles: 1; Charact: B; 15kA

Manufacturer: SIEMENS

Manufacturer part number:
5SY7110-6
TME Symbol:
5SY7110-6

Specification

Manufacturer
SIEMENS
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
10A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
15kA
Trade name
MCB
Gross weight159.9 g
Certificates
EAN code4001869190457
See other products in this category: Circuit Breakers SIEMENS,
*
5SY7110-6
4 in TME stock
Net price for quantities from 1 pcs - 14.29 USDGross price for quantities from 1 pcs - 14.29 USD
Net price for quantities from 5 pcs - 13.34 USDGross price for quantities from 5 pcs - 13.34 USD
Net price for quantities from 10 pcs - 12.30 USDGross price for quantities from 10 pcs - 12.30 USD
No. of pieces (Multiplicity: 1)