+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5TE2413-0

Switch-disconnector; Poles: 3; for DIN rail mounting; 40A; 5TL


Manufacturer: SIEMENS

Manufacturer part number:
5TE2413-0
TME Symbol:
5TE2413-0

Specification

Manufacturer
SIEMENS
Type of protection
switch-disconnector
Number of poles
3
Mounting
for DIN rail mounting
Current rating
40A
Manufacturer series
5TL
Integrated auxiliary contacts
NO x3
Controlled voltage
400V
Gross weight409.5 g
Certificates
EAN code4001869187600
See other products in this category: Disconnectors SIEMENS,
See other products from this series.:
*
5TE2413-0
2 in TME stock
Net price for quantities from 1 pcs - 22.25 USDGross price for quantities from 1 pcs - 22.25 USD
Net price for quantities from 5 pcs - 20.86 USDGross price for quantities from 5 pcs - 20.86 USD
Net price for quantities from 10 pcs - 19.47 USDGross price for quantities from 10 pcs - 19.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.