+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5TE2813-0

Switch-disconnector; Poles: 3; for DIN rail mounting; 125A; 5TL


Manufacturer: SIEMENS

Manufacturer part number:
5TE2813-0
TME Symbol:
5TE2813-0

Specification

Manufacturer
SIEMENS
Type of protection
switch-disconnector
Number of poles
3
Mounting
for DIN rail mounting
Current rating
0.125kA
Manufacturer series
5TL
Integrated auxiliary contacts
NO x3
Controlled voltage
400V
Gross weight720 g
Certificates
EAN code4001869304960
See other products in this category: Disconnectors SIEMENS,
See other products from this series.:
*
5TE2813-0
0 in TME stock
Net price for quantities from 1 pcs - 50.05 USDGross price for quantities from 1 pcs - 50.05 USD
Net price for quantities from 5 pcs - 46.71 USDGross price for quantities from 5 pcs - 46.71 USD
Net price for quantities from 10 pcs - 43.38 USDGross price for quantities from 10 pcs - 43.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.