+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5TE4820

Pushbutton switch; 230VAC; 20A; for DIN rail mounting


Manufacturer: SIEMENS

Manufacturer part number:
5TE4820
TME Symbol:
5TE4820

Specification

Manufacturer
SIEMENS
Type of installation accessories
pushbutton switch
Rated voltage
230V AC
Max. operating current
20A
Mounting
for DIN rail mounting
Stable positions number
bistable, monostable
Contacts configuration
NC + NO
Backlight colour
red
Illumination
LED
Gross weight83.21 g
Certificates
EAN code4001869209791
See other products in this category: Installation accessories SIEMENS,
*
5TE4820
47 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.56 USDGross price for quantities from 1 pcs - 13.56 USD
Net price for quantities from 5 pcs - 12.72 USDGross price for quantities from 5 pcs - 12.72 USD
Net price for quantities from 10 pcs - 11.86 USDGross price for quantities from 10 pcs - 11.86 USD