+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5TE5802

Voltage indicator; 230VAC; for DIN rail mounting; Illumin: LED


Manufacturer: SIEMENS

Manufacturer part number:
5TE5802
TME Symbol:
5TE5802

Specification

Manufacturer
SIEMENS
Type of installation accessories
voltage indicator
Rated voltage
230V AC
Mounting
for DIN rail mounting
Backlight colour
green
Illumination
LED
Gross weight76.44 g
Certificates
EAN code4001869209906
See other products in this category: Installation accessories SIEMENS,
*
5TE5802
21 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.20 USDGross price for quantities from 1 pcs - 15.20 USD
Net price for quantities from 5 pcs - 14.09 USDGross price for quantities from 5 pcs - 14.09 USD
Net price for quantities from 10 pcs - 13.18 USDGross price for quantities from 10 pcs - 13.18 USD