+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5TE6803

Connector: AC supply; for DIN rail mounting; 230VAC; 16A


Manufacturer: SIEMENS

Manufacturer part number:
5TE6803
TME Symbol:
5TE6803

Specification

Manufacturer
SIEMENS
Type of connector
AC supply
Mounting
for DIN rail mounting
Rated voltage
230V AC
Max. operating current
16A
Gross weight86.56 g
Certificates
EAN code4001869312019
See other products in this category: Rail mounted connectors SIEMENS,
*
5TE6803
55 in TME stock
Net price for quantities from 1 pcs - 9.39 USDGross price for quantities from 1 pcs - 9.39 USD
Net price for quantities from 5 pcs - 8.76 USDGross price for quantities from 5 pcs - 8.76 USD
Net price for quantities from 10 pcs - 8.13 USDGross price for quantities from 10 pcs - 8.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.