+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5TT3170

Fuse monitoring relay; for DIN rail mounting; 3x380÷415VAC

Manufacturer: SIEMENS

Manufacturer part number:
5TT3170
TME Symbol:
5TT3170

Specification

Manufacturer
SIEMENS
Type of automation module
fuse monitoring relay
Mounting
for DIN rail mounting
Operating temperature
-20...45°C
Voltage between phases (for three phase system)
3 x 380...415V AC
Gross weight146.6 g
Certificates
EAN code4001869066691
See other products in this category: Monitoring Relays SIEMENS,
*
5TT3170
2 in TME stock
Net price for quantities from 1 pcs - 113.99 USDGross price for quantities from 1 pcs - 113.99 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts