+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5TT3185

Timer; 0,02s÷300h; SPDT; 250VAC/4A; Usup: 12÷240VAC; 12÷240VDC


Manufacturer: SIEMENS

Manufacturer part number:
5TT3185
TME Symbol:
5TT3185

Specification

Manufacturer
SIEMENS
Type of automation module
timer
Counting range
0,02s...300h
Kind of output
SPDT
Output 1 electrical parameters
250V AC / 4A
Number of operation modes
8
Counter operation modes
delayed switching off, delayed switching on
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Number of pins
6
IP rating
IP20
Operating temperature
-40...60°C
Supply voltage
  • 12...240V AC
  • 12...240V DC
Gross weight85.2 g
Certificates
EAN code4001869310893
See other products in this category: Analogue Timers SIEMENS,
*
5TT3185
0 in TME stock
Net price for quantities from 1 pcs - 149.13 USDGross price for quantities from 1 pcs - 149.13 USD
Net price for quantities from 5 pcs - 137.37 USDGross price for quantities from 5 pcs - 137.37 USD
Net price for quantities from 10 pcs - 127.56 USDGross price for quantities from 10 pcs - 127.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.